Metroplan Easyfold® Meeting Room Tables 700x1360x680mm Rectangular

Order Code:

34-6590

Brand: Metroplan MPN: 215600
  • Country of Origin: United Kingdom
  • Not available for Export
  • View All

Discontinued


These rectangular Easyfold® meeting room tables from Metroplan are part of a range of shapes designed to be used in combination to enable you to create the optimum layout for your requirements.


  • Size (H x W x D) 700 x 1350 x 680mm
  • Heavy duty folding legs with adjustable feet provide stable base when erected
  • Table only 75mm deep when folded flat
  • Beech effect finish with tough ABS edging, complimented with black frame and legs
  • Fixing links available as Rapid part 34-6595 to join tables in more permanent configurations
  • Manufacturer's part 215600
Type Meeting table
Finish Beech
Height 700mm
Length 1.35m
Shape Rectangular
Width 680mm

Trustpilot