Metroplan Busyscreen Carnival Desk Screens

Metroplan Brand: Metroplan

These Busyscreen® Carnival desk-mounted screens from Metroplan offer a colourful means of partitioning desk space. These elegant screens are covered in a contemporary coloured textured fabric which contrasts attractively with the silver-coloured trim. These pinnable screens have a sturdy 32mm thick frame which absorbs the sound as well as providing a level of privacy.

These screens are available in a range of sizes, each with a broad palette of fabric colours to choose from.

  • Aesthetically pleasing curved top ranging in height from 400 to 500mm
Screens require a pair of clamps (available as Rapid part 34-6786) for fixing to desks 12 to 30mm thick or screw-in brackets (34-6787) for desks 30mm or over.
Description Image Product Buy Pricing (Ex VAT) Type
Metroplan Busyscreen® - Pair Of Clamps - For Use With Desk Screens 12-30mm
Metroplan Busyscreen® - Pair Of Clamps - For Use With Desk Screens 12-30mm
Standard range
Order code: 34-6786
MPN: BS00223

Out of stockBack-order availability date - 06/10/2026
1+ £26.00
Price per unit Ex VAT
Desk clamp
Metroplan Busyscreen® - Pair Of Brackets - For Use With Desk Screens 30mm
Metroplan Busyscreen® - Pair Of Brackets - For Use With Desk Screens 30mm
Standard range
Order code: 34-6787
MPN: BS71445

Out of stockBack-order availability date - 06/10/2026
1+ £25.00
Price per unit Ex VAT
Desk bracket

Trustpilot