Metrix MX 9030-Z Differential Probe 30MHz 20:1

MPN
MX9030-Z
Brand
Metrix
EAN-13
3760171411797
Order Code
60-2554
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £406.78 £392.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Metrix MX9030-Z is a 30MHz Cordless Handheld Differential Probe for use with all analogue or digital oscilloscopes to display signals that have no reference to earth. With thMX9030 Z, you can carry out reliable measurements up to ±600V.

The MX9030 is an important supplement for all Class 1 oscilloscopes. It helps to reduce and convert the input differential voltage into a low voltage available on the BNC output. Powered by a battery, the MX 9030 works with removable banana test leads connected to the back of the housing.


What's in the Box?
Differential Probe with BNC output
9V battery
1 set of cables
One pair of alligator clips and manual


  • Bandwidth: 30MHz
  • Voltage ratios: 1/20 and 1/200
  • Input: 1 differential channel / removable banana leads
  • Differential input voltage range: ±0.1V to ±600V
  • Input impedance: 2MΩ to 6pF
  • Common mode rejection: 80dB at 50Hz, 50dB at 1MHz
  • Oscilloscope output: ±3V loaded 1 MW, about 1.10m BNC cable
  • Power/ Battery life: 1 battery 9V 6LF22/ 18 hours
  • Safety/ EMC: IEC 61010-1, CAT.IV - 600V, EMC according to EN 61326-1
  • Dimensions: 163 x 62 x 40mm
  • Weight: 195g with battery
  • Manufacturer's part: Metrix MX 9030-Z
Type Differential probe
Dimensions 163 x 62 x 40mm
Weight 195g with battery

Reviews

Be the first to submit a review

Trustpilot