Metrel A1053 Test Lead 20993442 1Piece High-Quality Lead

MPN
20993442
Brand
Metrel
EAN-13
3831063420187
Order Code
09-9473
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £46.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Metrel's A 1053 Test Lead is a reliable meter accessory designed with a safety plug for enhanced testing security. This replacement part is ideal for professionals requiring precise measurements and safe operation in electrical testing environments. It is an essential tool for maintaining the accuracy and functionality of testing equipment.
Type Test lead
Colour Black
Height 30mm
Length 180mm
Misc Attribute A 1053
Weight 117.5g
Width 160mm

Reviews

Be the first to submit a review

Trustpilot