Metrel 20993078 A 1015 EST Probe Tip Blue 1 Piece

MPN
20993078
Brand
Metrel
EAN-13
3831063420156
Order Code
09-9463
Country of Origin
Slovenia
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

Metrel A 1015 probe tip, which is a black, essential accessory for electrical meters. It serves as a replacement or spare part for accurate measurement tasks. This probe tip is typically used in testing and electrical diagnostics.
Type Probe tip
Height 30mm
Length 180mm
Misc Attribute A 1015
Weight 20g
Width 160mm

Reviews

Be the first to submit a review

Trustpilot