METO 9506060 Labeller ink refill Black

MPN
9506060
Brand
METO
EAN-13
4058096475178
Order Code
19-3155
Country of Origin
Germany
  • Quickly find another product in this range by Label Width:

    22mm 26mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

METO 9506060 is a labeller ink refill designed for use with labelling devices that require consistent and reliable ink application. This black ink refill is suitable for METO labellers, ensuring clarity and legibility of printed labels crucial in various industrial and commercial settings. The refill is identified by the GTINs 04058096475178 and 04059732223689, making it easy to integrate into inventory and procurement systems. This product is commonly utilised in settings where accurate product marking and inventory management are critical, such as manufacturing facilities, warehouses, and retail environments. The ink is engineered to provide durable marking, resistant to smudging and fading, thus maintaining the integrity of information on labels throughout handling and storage processes.
Type Labeller ink refill
Legend (Text) n/a
Legend (Symbol) n/a
Colour Black
Label Width 26mm
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot