METO 30007672 Classic Price gun labeller 2 print rows Grey

MPN
30007672
Brand
METO
EAN-13
4059732210290
Order Code
19-3149
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £133.65
10+ £131.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

METO 30007672 is a high-precision price gun labeller designed for efficient and clear labelling needs. This Classic M model features two print rows, allowing for dual-line pricing or information display on adhesive labels. Encased in a sturdy grey housing, it is engineered for durability and reliability in continuous use situations. Typical applications include retail environments, inventory management, and product categorisation, where accurate pricing and data labelling are crucial. The dual rows enhance labelling versatility, while its ergonomic design reduces operator fatigue during prolonged periods of use.
Type Price gun labeller
Legend (Text) n/a
Legend (Symbol) n/a
Chars/line 20
Colour Grey
No. of font Sizes 1
No. of fonts 1
No. of print rows 2
Related consumables Labels 26 x 16 mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot