METO 30007652 Classic Price gun labeller 1-row print Grey

MPN
30007652
Brand
METO
EAN-13
4059732210122
Order Code
19-3147
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £91.17
10+ £88.02
100+ £86.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

METO 30007652 is the Classic S price gun labeller, which is engineered to print a single row in a grey finish. This durable device is designed for efficient price labelling applications, featuring a robust construction to withstand frequent use in retail and warehouse environments. With its precision print mechanism, the Classic S model ensures clear and consistent label output, making it ideal for accurately marking inventory or products. This classic labeller is compatible with various label materials and sizes, offering flexibility and reliability for inventory management and pricing operations in commercial settings.
Type Price gun labeller
Legend (Text) n/a
Legend (Symbol) n/a
Chars/line 6
Colour Grey
No. of font Sizes 1
No. of fonts 1
No. of print rows 1
Related consumables Labels 26 x 12 mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot