METO 30007649 Classic Price gun labeller Grey 2 print rows

MPN
30007649
Brand
METO
EAN-13
4059732210375
Order Code
19-3145
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £148.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Meto 30007649 is a Classic L price gun labeller known for its robust design and precise functionality. This grey device features two print rows, allowing for efficient and versatile labelling applications, making it particularly suited for environments requiring rapid item pricing, such as retail and inventory management. Engineered to handle frequent use, it provides durable performance in commercial settings. Product identifiers are 04059732210375 and 04059732224839, ensuring compatibility with Meto's comprehensive labelling systems. This product meets the standards required for reliable and consistent operation across various sectors where accurate labelling is critical.
Type Price gun labeller
Legend (Text) n/a
Legend (Symbol) n/a
Chars/line 19
Colour Grey
Label Width 32mm
No. of font Sizes 1
No. of fonts 1
No. of print rows 2
Related consumables Labels 32 x 19 mm

Reviews

Be the first to submit a review

Trustpilot