Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Metcal SFV-CH18AR SFV-CH18A Soldering Tip Chisel 1.8mm

Order Code:  

85-7111

  Copy to clipboard
Brand: Metcal  Copy to clipboard MPN: SFV-CH18AR  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £12.51

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 4 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 03/06/2024

An SFV Series Soldering Tip suitable for use with the Metcal PS-900 Soldering System and other soldering irons.


  • Chisel 1.8mm
Tip Range SFV
Tip Type Chisel
Tip Size 1.8mm
Length 13.4mm
Width N/A
For Use With PS-900

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review