Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Metcal SFV-CH10 Soldering Tip 30° Chisel 1.0mm

Order Code:  

85-7105

  Copy to clipboard
Brand: Metcal  Copy to clipboard MPN: SFV-CH10 Copy to clipboard
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £10.10   £9.85

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 4 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 07/06/2024

An SFV Series Soldering Tip suitable for use with the Metcal PS-900 Soldering System and other soldering irons.


  • Chisel 1.0mm x 11mm (0.04 x 0.43in.)
Tip Range SFV
Tip Type Chisel
Tip Size 1mm
Length 11mm
Width N/A
For Use With PS-900

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review