Metcal HCT-900-21 HCT-900 Hot Air Convection Tool

Order Code:

85-7113

Brand: Metcal MPN: HCT-900-21

Discontinued


The Metcal HCT-900 Hand Held Convection Tool provides a low cost, versatile rework solution for a wide range of production and rework applications. It has a compact, robust design with analogue controls for both airflow and temperature. A closed-loop feedback circuit maintains the temperature at the desired level regardless of changes in the airflow volume.


  • Versatile hot air tool for soldering and desoldering
  • Robust and compact design
  • Analogue controls for both airflow and temperature
  • Closed loop feedback circuit maintains the temperature
  • Unique low noise pump (less than 45dB) provides precise airflow
  • Rework a wide range of simple and complex SMT components
  • Rework pin in-hole devices like sockets and connectors
  • Remove solder shorts and splashes by using with solder braid
  • Suitable for thermoplastics applications like heat-shrink sleeves and shrink wrap
  • Fully ESD compliant
  • Metcal type HCT-900-21
Output Wattage 320W
Air Flow 6 to 25l/min
Compressed Air or Pump Pump
Temperature Range 100 to 500°C

Trustpilot