Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Metcal BVX-101 Bench-Top Single User Arm/Plenum System Pre-HEPA-Gas

Order Code:  

85-7130

  Copy to clipboard
Brand: Metcal  Copy to clipboard MPN: BVX-101  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £489.95

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 4 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 27/05/2024

The Metcal BVX-101 is a single user, PRE-HEPA-GAS volume extraction system designed to be used directly on the workbench. The unit is designed with an innovative adaptor which allows the user to choose between plenum or arm extraction options.


  • Portable, single user fume extraction system
  • Low noise unit
  • No external ducting or compressor needed
  • Unit easily fits on any bench-top or under-bench
  • 300mm wide (12in.) plenum
  • Innovative adaptor transforms the plenum into an arm
  • Powerful 85m3/hr-airflow rate
  • Immediate extraction of fumes, particles and vapours
  • Two filtration configurations: heavy soldering and light dust or light duty organic solvent and adhesive applications
  • Bi-coloured LED light indicates when the filters are blocked and require replacing
  • Product Comprises of :
  • Unit
  • Set of filters
  • BVX-ADT arm to plenum adaptor
  • BVX Arm 760mm, (29.50in.)
Type Benchtop extractor

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review