METALMATE® Type T Nylon Insert Nuts

METALMATE Brand: METALMATE

METALMATE® Type T Nylon Insert Nuts are zinc plated for a longer-lasting finish. The nylon insert wraps around the thread and locks the nut in place, preventing the nut from loosening under vibration. These quality-assured threaded fasteners are suitable for use in engineering, production, construction, repair and maintenance.

Standard: DIN 985.

Quality assurance is extremely important to the METALMATE® brand. The entire purchasing and logistics process complies with international standards.

All METALMATE® products are sourced from accredited manufacturers to ensure that only the highest quality threaded fasteners are supplied. Our supply chain partners are subject to regular audits to ensure compliance, overall service quality and timely order fulfilment. We also insist on routine assessments so the ownership of the factory does not threaten the integrity of METALMATE®. These strict quality procedures help us to be more efficient, improve product standards and deliver excellent customer service.

Description Image Product Buy Pricing (Ex VAT) Thread Size Pack Quantity Type Material FSC Or PEFC Certified Contains Wood And/Or Paper Pack Type Reach Verified Lifetime Warranty
METALMATE® 1658M39 Type T Nylon Insert Nut ZP M3 (Box 1000)
METALMATE® 1658M39 Type T Nylon Insert Nut ZP M3 (Box 1000)
Standard range
Order code: 96-6505
MPN: 1658M39

Despatched same day - 6 in stockFurther 15 despatched in 2 working days
1+ £8.73
Price per unit Ex VAT
M3 1000 Nylon lock nut Zinc Plated No No Pack Yes No
METALMATE® 1658M45 Type T Nylon Insert Nut ZP M4 (Box 1000)
METALMATE® 1658M45 Type T Nylon Insert Nut ZP M4 (Box 1000)
Standard range
Order code: 96-6506
MPN: 1658M45

Despatched within 2 working days - 15 in stock
1+ £8.53
Price per unit Ex VAT
M4 1000 Nylon lock nut Zinc Plated No No Pack Yes No
METALMATE® 1658M49 Type T Nylon Insert Nut ZP M6 (Box 200)
METALMATE® 1658M49 Type T Nylon Insert Nut ZP M6 (Box 200)
Standard range
Order code: 96-6508
MPN: 1658M49

Despatched within 4 working days - 20 in stock
1+ £4.32
Price per unit Ex VAT
M6 200 Nylon lock nut Zinc Plated No No Pack Yes No
METALMATE® 1658M54 Type T Nylon Insert Nut ZP M8 (Box 200)
METALMATE® 1658M54 Type T Nylon Insert Nut ZP M8 (Box 200)
Standard range
Order code: 96-6509
MPN: 1658M54

Despatched within 4 working days - 5 in stock
1+ £9.52
Price per unit Ex VAT
M8 200 Nylon lock nut Zinc Plated No No Pack Yes No
METALMATE® 1658M56 Type T Nylon Insert Nut ZP M10 (Box 200)
METALMATE® 1658M56 Type T Nylon Insert Nut ZP M10 (Box 200)
Standard range
Order code: 96-6510
MPN: 1658M56

Despatched within 4 working days - 5 in stock
1+ £12.41
Price per unit Ex VAT
M10 200 Nylon lock nut Zinc Plated No No Pack Yes No
METALMATE® 1658M58 Type T Nylon Insert Nut ZP M12 (Box 200)
METALMATE® 1658M58 Type T Nylon Insert Nut ZP M12 (Box 200)
Standard range
Order code: 96-6511
MPN: 1658M58

Despatched within 4 working days - 50 in stock
1+ £8.24
Price per unit Ex VAT
M12 200 Nylon lock nut Zinc Plated No No Pack Yes No

Trustpilot