METALMATE MEMFN12 Hexagon Full Nut ZP M12 (Box 50)

MPN
MEMFN12
Brand
METALMATE
EAN-13
5050420649100
Order Code
68-5152
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

These METALMATE® Hexagon Full Nuts are zinc plated for a longer-lasting finish. These quality assured threaded fasteners are suitable for use in engineering, production, construction, repair and maintenance. Independently tested.

Standard: DIN 934 (to DIN 267).

Quality assurance is extremely important to the METALMATE® brand. The entire purchasing and logistics process complies with international standards.

All METALMATE® products are sourced from accredited manufacturers to ensure that only the highest quality threaded fasteners are supplied. Our supply chain partners are subject to regular audits to ensure compliance, overall service quality and timely order fulfilment. We also insist on routine assessments so the ownership of the factory does not threaten the integrity of METALMATE®. These strict quality procedures help us to be more efficient, improve product standards and deliver excellent customer service.


Type Hexagon Full Nut
Thread Size M12
Material Zinc Plated
FSC Or PEFC Certified No
Contains Wood And/Or Paper No
Pack Quantity 50
Pack Type Pack
Reach Verified Yes

Reviews

Be the first to submit a review

Trustpilot