Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Rapid Metal Lever Hole Punch (Single-Hole)

Order Code:  

34-5756

 
Brand: Rapid  MPN: 500  EAN-13: 5055353604950
  • Country of Origin: Taiwan
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.70

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
33 in Stock, despatched same dayAdditional quantity lead time 14 days

The RVFM Metal Lever Hole Punch (Single-Hole) is a cost-effective single-hole paper punch.


  • 8 sheet capacity
  • Lock-down catch
  • Ideal size for brief case or pocket
Colour Black
No. of Holes 1
Sheet Capacity 8
Type Hole punch

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Questions


*Question functionality currently disabled


03 September 2018 Question by: Rapid Customer | Product code: 34-5756
Q. Hi, please could you let me know the overall size of the hole punch device? Many thanks.
A. Hi S, thank you for your question. Manually measuring the approximate dimensions are 24mm x 50mm x 28mm.


03 August 2018 Question by: Rapid Customer | Product code: 34-5756
Q. Hello, Do you think this hole punch would go through a laminated piece of card? Thanks
A. Hi Sameerah, thank you for your question. As long as the card is not too thick it should do at least one sheet. Extra pressure may be required dependent on thickness.


12 September 2014 Question by: Rapid Customer | Product code: 34-5756
Q. Hi, Can you let me now what the reach of the punch is ploease? I.e. how far fromjk the outer edge of the page can the punch create a holoe? thanks P
A. Hi Patrick. Thank you for your question. The hole is positioned approximately 25mm from the front edge of the stapler.


16 May 2013 Question by: Rapid Customer | Product code: 34-5756
Q. What is the diameter of the hole? I'm looking for a single hole punch with a 3/4mm diameter. Thanks
A. Hi Elizabeth. Thank you for your question. These single hole hole punches have a 6mm diameter.

Reviews


Be the first to submit a review