Metafranc WU9095100 Kick Stool Polypropylene Step & Tool Box Textured

MPN
WU9095100
Brand
Metafranc
EAN-13
4004646247955
Order Code
09-9388
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £53.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Metafranc WU9095100 kick stool is made from durable polypropylene. This compact stool features an easy-move design, ideal for reaching high shelves safely in both home and office environments. Perfect for versatile use, it is supplied as 1 piece.
Type Kick stool
Load Capacity 150kg
Material Polypropylene
Dimensions (L x W x H) 460 x 280 x 300 mm
Height 460mm
Platform Depth 235mm
Platform width 410mm
Width 280mm

Reviews

Be the first to submit a review

Trustpilot