Metafranc WU9095050 Case 450x320x225mm Black/Grey Universal Storage

MPN
WU9095050
Brand
Metafranc
EAN-13
4004646234429
Order Code
09-9387
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £59.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

Manufactured by Metafranc, the WU9095050 multi-purpose case is a durable storage and transport container with dimensions of 450 x 320 x 225 mm. It features a black and grey design, suitable for a variety of applications including safely storing and organising items. Ideal for both home and professional use, this versatile box offers reliable protection for its contents.
Type Multi-purpose case
Colour Black/grey
Dimensions (L x W x H) 450 x 320 x 225 mm
Height 225mm
Length 450mm
Material ABS plastic
Weight 3.6kg
Width 320mm

Reviews

Be the first to submit a review

Trustpilot