Metafranc WU9095040 Multipurpose Case 355x240x225mm Black/Grey 1piece

MPN
WU9095040
Brand
Metafranc
EAN-13
4004646234412
Order Code
09-9386
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £43.96 £37.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Metafranc WU9095040 is a versatile multi-purpose case with dimensions of 355 x 240 x 225 mm in black and grey. This storage container is ideal for both transport and storage needs. It is perfect for organising and securing various items efficiently.
Type Multi-purpose case
Colour Black/grey
Dimensions (L x W x H) 355 x 240 x 225 mm
Height 225mm
Length 355mm
Material ABS plastic
Weight 2.5kg
Width 240mm

Reviews

Be the first to submit a review

Trustpilot