Metafranc WU9079620 Workbench 4in1 125x85x52cm Height-Adjustable Foldable

MPN
WU9079620
Brand
Metafranc
EAN-13
4004646212502
Order Code
09-9385
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £140.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 18 availableBack-order availability date - 20/07/2026

The Metafranc workbench WU9079620 is a versatile 4-in-1 unit with dimensions of 125 x 85 x 52 cm. It features a sturdy worktop ideal for various tasks. This workbench is perfect for DIY enthusiasts and professionals seeking a reliable workspace.
Type Workbench
Height 61cm
Width 125cm
Depth 52cm
Maximum Load 150kg
Colour Grey, Black, Orange
Dimensions (W x H x D) 125 x 85 x 52 cm
Max. height 85cm
Weight 15kg

Reviews

Be the first to submit a review

Trustpilot