Metafranc WU0645726 Felt Pads Self-Adhesive Square Black 200x100 mm

MPN
WU0645726
Brand
Metafranc
EAN-13
4001645156622
Order Code
09-9361
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Metafranc manufactures the WU0645726 self-adhesive felt pads set, featuring square black pads sized 200 mm x 100 mm. These pads are designed to protect surfaces from scratches and are ideal for use as anti-scratch feet or bumpers on furniture. Typical applications include preventing marks on floors from cabinets or other heavy items.
Type Felt pads
Material Plastic
Dim (L x W) 200 mm x 100 mm
Factory colour Black
Length 200mm
Width 100mm

Reviews

Be the first to submit a review

Trustpilot