Metafranc WU0645546 Felt Slider Self-Adhesive White 200x200mm 1 Set

MPN
WU0645546
Brand
Metafranc
EAN-13
4001645154987
Order Code
09-9360
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £7.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 74 in stock

Metafranc's WU0645546 Felt slider is a self-adhesive white pad measuring 200 mm by 200 mm. It is designed to protect surfaces from scratches and reduce noise by acting as bumpers or anti-scratch feet. Typical applications include use as cabinet feet or rubber feet to safeguard floors and furniture.
Type Felt slider
Material Felt
Dim (L x W) 200 mm x 200 mm
Factory colour White
Length 200mm
Width 200mm

Reviews

Be the first to submit a review

Trustpilot