Metafranc WU0645526 Felt Slider Self-Adhesive 200x200mm Brown

MPN
WU0645526
Brand
Metafranc
EAN-13
4001645154963
Order Code
09-9359
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £7.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

The Metafranc WU0645526 Felt Slider Set contains self-adhesive, square felt pads measuring 200 mm by 200 mm in brown. These felt sliders are ideal for protecting floors from scratches and reducing noise when moving furniture. They are typically applied to the bottoms of chairs, tables, and cabinets.
Type Felt slider
Material Felt
Dim (L x W) 200 mm x 200 mm
Factory colour Brown
Length 200mm
Width 200mm

Reviews

Be the first to submit a review

Trustpilot