Metafranc WU0645506 Felt Slider Self-Adhesive Beige 200x200mm 1 Set

MPN
WU0645506
Brand
Metafranc
EAN-13
4001645154949
Order Code
09-9358
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £8.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

The Metafranc WU0645506 Felt slider is a self-adhesive, beige square with dimensions of 200 mm by 200 mm. It is designed to protect surfaces from scratches and scuffs, often used as anti-scratch feet or bumpers. Ideal for use under furniture, it helps to easily slide and safely move items like cabinets across floors.
Type Felt slider
Material Felt
Dim (L x W) 200 mm x 200 mm
Factory colour Beige
Length 200mm
Width 200mm

Reviews

Be the first to submit a review

Trustpilot