Metafranc WU0645436 Felt Slider Self-Adhesive White 200x100mm 1 Set

MPN
WU0645436
Brand
Metafranc
EAN-13
4001645154932
Order Code
09-9357
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

Metafranc manufactures the WU0645436 Felt Slider, a self-adhesive product measuring 200 mm by 100 mm. It is designed to provide anti-scratch protection and can be used as bumpers or rubber feet for cabinets. This versatile set helps prevent damage to floors and surfaces.
Type Felt slider
Material Felt
Dim (L x W) 200 mm x 100 mm
Factory colour White
Length 200mm
Width 100mm

Reviews

Be the first to submit a review

Trustpilot