Metafranc WU0645426 Felt Slider 200x100mm Self-Adhesive Brown 1 Set

MPN
WU0645426
Brand
Metafranc
EAN-13
4001645154925
Order Code
09-9356
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 80 in stock

The Metafranc WU0645426 Felt Slider is a self-adhesive, brown square designed to protect surfaces from scratches. Measuring 200 mm by 100 mm, this product is ideal for use as anti-scratch feet or bumpers on furniture. It provides reliable protection and noise reduction for cabinets and other household items.
Type Felt slider
Material Felt
Dim (L x W) 200 mm x 100 mm
Factory colour Brown
Length 200mm
Width 100mm

Reviews

Be the first to submit a review

Trustpilot