Metafranc WU0645416 Felt Slider Self-Adhesive Beige 200x100mm 1 Set

MPN
WU0645416
Brand
Metafranc
EAN-13
4001645154918
Order Code
09-9355
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

Metafranc manufactures the WU0645416 Felt Slider, a self-adhesive, beige square measuring 200 mm by 100 mm. This product is designed to protect surfaces from scratches and reduce noise, making it ideal for use on furniture and cabinet feet. It offers anti-scratch protection and can serve as bumpers for various household items.
Type Felt slider
Material Felt
Dim (L x W) 200 mm x 100 mm
Factory colour Beige
Length 200mm
Width 100mm

Reviews

Be the first to submit a review

Trustpilot