Christmas Opening Hours and Delivery Dates here

Metabo 602192680 SB 18 LTX IMPULS Combi Drill 18V 2 x 5.2Ah Li-ion

Order Code:

96-6013

Brand: Metabo MPN: 602192680 EAN-13: 4007430239006

Discontinued


The Metabo SB 18 LTX Brushless Impuls Combi Drill has a powerful Metabo 4-pole motor for fast drilling and screwdriving. Selectable 'impuls' mode for removal of stubborn screws and for spot-drilling on smooth surfaces.

Fitted with a high-performance impact mechanism for optimum drilling performance. The robust die-cast aluminium gear housing provides optimum heat dissipation and long service life. Other features include: an integrated working light, handy belt hook and bit case which can be fixed either on the right or left side and a spindle with hexagonal recess for screwdriver bits for working without chuck.

Ultra-M technology for the highest performance, gentle charging and 3-years of warranty on the battery pack.

Specification:

No Load Speed: 0-500/0-1,700/min.
Impact Rate: 32,300/bpm
Max. Torque: 55/110Nm, Pulse Torque: 60Nm
Capacity: Concrete 16mm, Steel 13mm, Wood 65mm
Weight: 2.4kg (including battery pack)

The Metabo SB 18 LTX IMPULS Combi Drill 1is supplied with:

2 x 18V 5.2Ah Li-ion Batteries
1 x Side Handle
1 x Belt Hook & Bit Case
1 x Futuro Plus Keyless Chuck with Metal Sleeve
1 x ASC 55 AIR COOLED Charger
1 x Plastic Carry Case


Type Drill

Trustpilot