Mercury 952.064UK 2 Station Telephone Style Intercom

MPN
952.064UK
Brand
RVFM
EAN-13
5015972053508
Order Code
44-2106

Discontinued


A two station, telephone-style intercom allowing full 2-way conversation.
  • Call button
  • Adjustable call tone level
  • Simple two wire connection
  • Wall mountable or free standing
  • Master station is powered by 4x AA batteries (order code 18-4210, not supplied)
  • Optional AC/DC adaptor available separately (order code 85-1683)
  • Note: Power supply needs to be set to centre negative
Type 2-way intercom
Adjustable call tone level
Application Home, Office
Height 68mm
Length 215mm
Wall mountable or free standing
Width 96mm

Questions

*Question functionality currently disabled
Question by: Product code: 44-2106

Q. Is it possible to add a 3rd handset? Perhaps by buying another pack and joining the a second slave unit?

A. Hi Anthony. Thank you for your question. This is a two-way intercom only and cannot be expanded to take extra handsets.

Question by: Product code: 44-2106

Q. Mercury 2 way intercom handset. Do these units both call/ recieve or just one call and one recieve. I know you can have a 2 way conversation but also need to call from either handset

A. Hi Mark. Thank you for your question. These can be used in either way as they both have a call button on the side and a sounder in each, so yes these can be called from either handset.

Question by: Product code: 44-2106

Q. What is the maximum cable length possible between the two units? Thanks.

A. Hi Matt. Thank you for your question. 300 metres is the maximum length they can be used at.

Question by: Product code: 44-2106

Q. Hi, does this intercom require that two core bell wire be purchased separately, or is it included? Thanks.

A. Hi Tim, thanks for your question. No wire is supplied with this product and would need to be purchased separately, such as 02-0946 (100M) https://www.rapidonline.com/1A-Bell-Wire-100m-Reel-02-0946


Trustpilot