Mercury 660.799UK 12Vdc 4 Way Cigar Lighter Power Bank

MPN
660.799UK
Brand
Mercury
EAN-13
5015972042069
Order Code
20-3004

No longer stocked


This adaptor from Mercury converts your car's lighter socket to 3x 12V DC output sockets and 1 dedicated lighter socket.


  • Incorporates a 3-LED battery charge status indicator Hi, Mid or Low which can be very useful for warning of impending battery/charging problems
  • Ideal for powering up to four appliances from your car cigarette lighter socket (within the cigarette lighter fuse rating)
  • Unit can be fixed using the mounting plate on the base (screws not supplied)
  • Supplied with approximately 140cm of cable with plug
  • Current rating 2A
Type Lighter adaptor
Plug / Socket Both
Current Rating 2A
Voltage Rating 12V

Trustpilot