Christmas Opening Hours and Delivery Dates here

Mercury 652.006UK 12Vdc 1000W Modified Sine Wave Inverter

Order Code:

85-1958

Brand: Mercury MPN: 652.006UK EAN-13: 5015972142417

Discontinued


This high efficiency Mecury Power Inverter uses a modified sine wave to power 230V mains equipment from a 12V or 24V battery or DC power supply. It is perfect for use while camping, in commercial vans/lorries, or as a means to convert charged batteries for back-up power in case of a blackout. Ideal for use with TVs, computers, kettles and other everyday appliances.


  • Over 85% efficiency
  • Soft start minimises inverter shutdown when using large inductive loads
  • Low/over voltage input protection
  • Short circuit, overload and overheat protection
  • Built in 1000mA USB socket
  • LED and audible fault indicator
  • Supplied with 1 pair of 800mm DC power cables and a spare blade fuse (2 pairs for 1500W and 2500W)
  • Supplied in 12V input version
Input Voltage Max 230V AC
Number of Outputs 1
Power Rating 1000W
Dimensions 260 x 150 x 70mm

Trustpilot