Easter Opening Hours and Delivery Dates here

Mercury 650.673UK (UK Version) Regulated Power Supply 0-20V, 2A

Order Code:

85-1684

Brand: Skytronic MPN: 650.673UK EAN-13: 5015972040362

Discontinued


This regulated power supply has variable output voltages from 0 to 20V with a max current of 2A. The power supply is fitted with 2 panel meters for analogue display of voltage and current.

The power supply is encased in a sturdy case fitted with an earthed mains plug.


  • Power rating, 230V/50Hz (fuse protected)
  • ON/OFF switch with indicator
  • Output via a red and a black terminal
  • Short circuit protection
  • Output via red (+), and black (-) 4mm diameter terminal sockets
  • Fitted with 2 panel-meters for analogue display of voltage and current
  • Housed in a solid case
  • Illuminated mains switch
  • Fixed mains lead
Illuminated mains switch
On/off switch with indicator

Trustpilot