Christmas Opening Hours and Delivery Dates here

Mercury 429.829UK Schuko To UK Visitor Adaptor

Order Code:

23-0163

Brand: Mercury MPN: 429.829UK EAN-13: 5015972038512

Discontinued


This Schuko to UK 3-pin mains travel adaptor is suitable for travellers using their portable appliances in the UK.


  • Suitable for appliances from mainland Europe.
  • For use in UK type BS1363 socket outlets
  • Suitable voltage use 250V AC 50Hz
  • Incorporates 13A BS1362 cartridge fuse
  • Side earth contact strip
  • Safety shutter
  • Rigid and compact
  • BS5733:1995 approved
Type Fused
Current Rating 13A
Nationality UK, Europe, USA, Japan
Voltage Rating 250

Trustpilot