Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Mercury 120.870UK Pagoda Kit 30

Mercury 120.870UK Pagoda Kit 30"

Order Code:  

35-3650

 
Brand: RVFM  MPN: 120.870UK 
  • Country of Origin:
 Report an error

Discontinued

A 36in. cranked mast with wall / loft bracket.
  • Suitable for outdoor or loft mounting
Length 36in
Type Cranked mast and wall loft bracket

Reviews


Be the first to submit a review