Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Mercury 120.868UK Pagoda Kit 14" Inc

Order Code:  

35-3648

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: 120.868UK  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

An 18in. cranked mast with wall / loft bracket.
  • Suitable for outdoor or loft mounting
Length 18in
Type Cranked mast and wall loft bracket

Reviews


Be the first to submit a review