Mentor Turning Knobs with Collet Fixing Ø 8mm - Black

Mentor Brand: Mentor

These turning knobs with collet fixing from Mentor are metal, high-gloss, chrome plated instrument knobs in precision format.

  • Axle range Ø: 3mm or 4mm
  • Colour: Chrome
  • Height: 14mm
  • Knob Ø: 8mm
Description Image Product Buy Pricing (Ex VAT) ShaftDiameter Type Diameter Material Colour Fixing
Mentor 487.3 Turning Knob With Collet Fixing Ø 8mm
Mentor 487.3 Turning Knob With Collet Fixing Ø 8mm
Standard range
Order code: 57-5691
MPN: 487.3

Despatched within 4 working days - 19 in stock
2+ £2.45
Price per unit Ex VAT
3mm Control Knob 8mm Brass Chrome Collet
Mentor 487.4 Turning Knob With Collet Fixing Ø 8mm
Mentor 487.4 Turning Knob With Collet Fixing Ø 8mm
Standard range
Order code: 57-5692
MPN: 487.4

Despatched within 4 working days - 50 in stock
3+ £1.73
Price per unit Ex VAT
4mm Control Knob 8mm Brass Chrome Collet

Trustpilot