Mentor M.5030G LED Indicator Light Green 2.2V 20mA

Mentor M.5030G LED Indicator Light Green 2.2V 20mA

MPN
M.5030G
Brand
Mentor
EAN-13
2050006401880
Order Code
09-9204
Country of Origin
Tunisia
View Full Product Range (27)

Discontinued


The Mentor M.5030G LED indicator light is a durable component designed by Mentor, operating at 2.2 V and 20 mA. It features a bright green illumination, ideal for status indication and signalling in electronic devices. Common applications include use in control panels, dashboards, and electronic equipment, providing clear visual indication of working conditions.
Type LED indicator light
Lamp/Lens Colour Green
(Ø) 9.5mm
Case Colour Metal
Connection Soldering
Dimensions (Ø x L) 9.5 mm x 17 mm
Forward current I(F) 20mA
Forward Voltage U(F) 2.2V
Head height 1mm
Head Ø 9.5mm
LED features Built-in reflector
Length 17mm
Mounting depth 17mm
Recess Diameter 8mm

Trustpilot