Mentor Control Knobs for FEL Push Button THT 3.8mm - Black/Red

Mentor Brand: Mentor

A range of control knobs from Mentor designed for FEL push button THT.

  • Colours: Black or Red
  • Manufacturer's part 1840.0021
Description Image Product Buy Pricing (Ex VAT) Colour Type Diameter Fixing
Mentor 1840.0021 Control Knob 3.8mm - Red
Mentor 1840.0021 Control Knob 3.8mm - Red
Standard range
Order code: 57-5669
MPN: 1840.0021

Despatched within 4 working days - 61 in stock
50+ £0.109
Price per unit Ex VAT
Red Push-button cap 3.8mm Push fit
Mentor 1840.0031 Control Knob 3.8mm - Black
Mentor 1840.0031 Control Knob 3.8mm - Black
Order code: 57-5670
MPN: 1840.0031
3+ £1.40
Price per unit Ex VAT
Black Push-button cap 3.8mm Push fit

Trustpilot