Mentor Aluminium Turning Knobs with Collet Fixing - Anodised

Mentor Brand: Mentor

A range of aluminium turning knobs from Mentor designed for professional equipment, supplied with a collet fixing. Stylishly designed and alu-decorated anodised.

  • Colour: Grey
  • Knob ranges Ø: 12-36mm
  • Axle range Ø: 4mm or 6mm
Supplied without cap and without indicator.
Description Image Product Buy Pricing (Ex VAT) Diameter ShaftDiameter Type Material Colour Fixing
Mentor 531.4 Aluminium Turning Knob - Collet Fixing - Ø12mm
Mentor 531.4 Aluminium Turning Knob - Collet Fixing - Ø12mm
Standard range
Order code: 57-5711
MPN: 531.4

Despatched within 4 working days - 20 in stock
1+ £5.25
Price per unit Ex VAT
12mm 4mm Control Knob Aluminium Grey Collet
Mentor 531.6 Aluminium Turning Knob - Collet Fixing - Ø12mm
Mentor 531.6 Aluminium Turning Knob - Collet Fixing - Ø12mm
Standard range
Order code: 57-5712
MPN: 531.6

Despatched within 4 working days - 36 in stock
1+ £6.12
Price per unit Ex VAT
12mm 6mm Control Knob Aluminium Grey Collet
Mentor 532.6 Aluminium Turning Knob - Collet Fixing - Ø20mm
Mentor 532.6 Aluminium Turning Knob - Collet Fixing - Ø20mm
Standard range
Order code: 57-5713
MPN: 532.6

Despatched within 4 working days - 62 in stock
1+ £7.91
Price per unit Ex VAT
20mm 4mm Control Knob Aluminium Grey Collet
Mentor 533.6 Aluminium Turning Knob - Collet Fixing - Ø28mm
Mentor 533.6 Aluminium Turning Knob - Collet Fixing - Ø28mm
Standard range
Order code: 57-5714
MPN: 533.6

Despatched within 4 working days - 89 in stock
1+ £24.91
Price per unit Ex VAT
28mm 6mm Control Knob Aluminium Grey Collet
Mentor 534.6 Aluminium Turning Knob - Collet Fixing - Ø36mm
Mentor 534.6 Aluminium Turning Knob - Collet Fixing - Ø36mm
Standard range
Order code: 57-5715
MPN: 534.6

Despatched within 4 working days - 34 in stock
1+ £27.21
10+ £24.71
100+ £23.96
Price per unit Ex VAT
36mm 6mm Control Knob Aluminium Grey Collet

Trustpilot