Mentor 6623.1000 Analog Turning Knob - 22.8mm

MPN
6623.1000
Brand
Mentor
EAN-13
4016138125221
Order Code
57-5741
Country of Origin
Tunisia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 227 in stock

This analog turning knob from Mentor is a digital rotary button for precision potentiometers. Mount directly onto the potentiometer spindle.


  • Readability 1/50 turn
  • Scale divisions 50 per turn
  • Axle diameter: 6.35mm
  • Matt chrome plated
  • Manufacturer's part 6623.1000
Type Control Knob
Diameter 22.8mm
Material Chrome plated
Colour Chrome
Fixing Panel
ShaftDiameter 6.35mm
Readability 1/50 turn

Reviews

Be the first to submit a review

Trustpilot