Mentor 640 Reducing Sleeve Zinc Plated Brass

MPN
640.
Brand
Mentor
EAN-13
2050000068836
Order Code
57-4462
Country of Origin
Germany
Qty Unit Price (Ex VAT)
20+ £0.329
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 461 in stock

This 640 reducing sleeve zinc plated brass from Mentor allows knobs with a 6mm bore to be fitted to 4mm Ø spindles.


  • Colour: Brass
  • Compatible with: 4mm axles
  • Specification: Brass, coated
  • Manufacturer's part 640
Type Shaft reducing sleeve
Material Zinc plated brass
Colour Brass
ShaftDiameter 4mm
Compatible With 4mm axles

Reviews

Be the first to submit a review

Trustpilot