Mentor 5582.6631 Aluminium Wing Knob With Setscrew - Black - 20.5mm

MPN
5582.6631
Brand
Mentor
EAN-13
2050000068478
Order Code
57-5708
Qty Unit Price (Ex VAT)
1+ £6.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

This aluminium wing knob from Mentor has been manufactured for professional equipment and comes with setscrew fixing. Stylishly designed and black powder coated.


  • Modern design instrument knob
  • Protective finish
  • Axle diameter: 6mm
  • Colour: Black
  • Dimensions, height: 17mm
  • Dimensions, Ø: 20mm
  • Line display: White
  • Specification: Black
  • Manufacturer's part 5582.6631
Type Control Knob
Diameter 20.5mm
Material Aluminium
Colour Black, white marker
Fixing Screw
ShaftDiameter 6mm

Reviews

Be the first to submit a review

Trustpilot