Mentor 5574.6000 Control Knob Aluminium Ø28xH17mm Threaded Pin 1piece

MPN
5574.6000
Brand
Mentor
EAN-13
2050006399415
Order Code
09-9202
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £3.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 81 in stock

The Mentor 5574.6000 control knob is made from aluminium and has dimensions of 28 mm in diameter and 17 mm in height. It is typically used in electronic devices for precise control and adjustment. This durable and sleek knob is ideal for both professional equipment and home appliances.
Type Control Knob
Diameter 28mm
Axle mount 6mm
Dim (Ø x H) 28 mm x 17 mm
Factory colour Aluminium
Height 17mm

Reviews

Be the first to submit a review

Trustpilot