Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Mentor 5572.6100 Aluminium Turning Knob With Setscrew - Silver - Dial - 20mm
Image Representative of Range

Mentor 5572.6100 Aluminium Turning Knob With Setscrew - Silver - Dial - 20mm

Order Code:  

57-5719

  Copy to clipboard
Brand: Mentor  Copy to clipboard MPN: 5572.6100  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.52

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
1 available to back OrderBack-order availability date - 12/05/2024

This aluminium turning knob from Mentor has been manufactured for professional equipment and comes with setscrew fixing. Stylishly designed with a distinct hand grip.


  • Dial
  • Modern design instrument knob
  • Protective finish
  • Axle: Ø 6mm
  • Knob: Ø 20mm
  • Colour: Aluminium
  • Manufacturer's part 5572.6100
Type Control knob
Shaft Diameter 6mm
Fixing Screw
Diameter 20mm
Colour Aluminium
Material Aluminium

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review