Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Mentor 508.61 Aluminium Turning Knob Setscrew 24mm Silver Without Indicator
Image Representative of Range

Mentor 508.61 Aluminium Turning Knob Setscrew 24mm Silver Without Indicator

Order Code:  

57-5731

  Copy to clipboard
Brand: Mentor  Copy to clipboard MPN: 508.61  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.27

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
35 in Stock, despatched same dayBack-order availability date - 20/05/2024

This aluminium turning knob from Mentor has been manufactured for professional equipment and comes with setscrew fixing. Stylishly designed with a black anodised finish.


  • Modern design instrument knob
  • Axle Ø: 6mm
  • Colour: silver
  • Height: 15mm
  • Knob Ø: 24mm
  • Line display: without
  • Manufacturer's part 508.61
Type Control knob
Shaft Diameter 6mm
Fixing Screw
Diameter 24mm
Colour Silver
Material Aluminium

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review