Mentor 474.91 Control Knob Black Dia58mm x H35.5mm Plastic

Image Representative of Range

Mentor 474.91 Control Knob Black Dia58mm x H35.5mm Plastic

MPN
474.91
Brand
Mentor
EAN-13
2050002278073
Order Code
12-4677
Country of Origin
Poland
  • Free UK shipping available
  • Quickly find another product in this range by Axle mount:

    8mm 10mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Mentor 474.91 control knob is black plastic, measuring 58 mm in diameter and 35.5 mm in height. It is designed for precise manual adjustment of devices. Typical applications include audio equipment and instrumentation panels.
Type Control knob
Material Acrylonitrile butadiene styrene
(Ø) 58mm
Axle mount 10mm
Dim (Ø x H) 58 mm x 35.5 mm
Factory colour Black
Height 35.5mm
Misc Attribute 1 With collet attachment

Reviews

Be the first to submit a review

Trustpilot