Mentor 474.81 Control Knob Black Dia58mm x H35.5mm Plastic Adjuster

Image Representative of Range

Mentor 474.81 Control Knob Black Dia58mm x H35.5mm Plastic Adjuster

MPN
474.81
Brand
Mentor
EAN-13
2050002278066
Order Code
12-4676
Country of Origin
Poland
  • Free UK shipping available
  • Quickly find another product in this range by Axle mount:

    8mm 10mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Mentor 474.81 control knob is a black plastic adjusting button with dimensions of 58 mm in diameter and 35.5 mm in height. It is designed for precise control and is typically used in electronic equipment and machinery. The durable construction ensures reliable performance in various applications.
Type Control knob
Material Acrylonitrile butadiene styrene
(Ø) 58mm
Axle mount 8mm
Dim (Ø x H) 58 mm x 35.5 mm
Factory colour Black
Height 35.5mm
Misc Attribute 1 With collet attachment

Reviews

Be the first to submit a review

Trustpilot