Mentor 4331.6031 Rotary Button Black Ø22.8mm x H23.1mm Collet Marking

MPN
4331.6031
Brand
Mentor
EAN-13
2050006399194
Order Code
09-9199
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2+ £3.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

Mentor manufactures the 4331.6031 rotary button, featuring a black finish and dimensions of 22.8 mm in diameter and 23.1 mm in height. This product is ideal for precise control applications, providing reliable functionality in various industrial settings. The button is designed for universal manual adjustments on panels and equipment.
Type Rotary button
Diameter 22.8mm
Material Acrylonitrile butadiene styrene
Axle mount 6mm
Dim (Ø x H) 22.8 mm x 23.1 mm
Factory colour Black
Height 23.1mm

Reviews

Be the first to submit a review

Trustpilot