Mentor 4312.6133 Control Knob Black Ø28x18.5mm Pointer Collet 1piece

MPN
4312.6133
Brand
Mentor
EAN-13
2050006399187
Order Code
09-9198
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
3+ £1.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 75 in stock

The Mentor 4312.6133 control knob is a black, compact component with dimensions of 28 mm in diameter and 18.5 mm in height. This single piece is typically used to adjust settings on electronic equipment or appliances. It offers a reliable grip for precise control in various applications.
Type Control Knob
Diameter 28mm
Material Acrylonitrile butadiene styrene
Axle mount 6mm
Dim (Ø x H) 28 mm x 18.5 mm
Factory colour Black
Height 18.5mm

Reviews

Be the first to submit a review

Trustpilot