Mentor 4311.6133 Control Knob Black Ø20xH17mm Pointer Collet 1piece

MPN
4311.6133
Brand
Mentor
EAN-13
2050006399170
Order Code
09-9197
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
3+ £1.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 289 in stock

The Mentor 4311.6133 control knob is black, with dimensions of 20 mm in diameter and 17 mm in height. It features a simple design suitable for a variety of electronic or mechanical devices where control settings need adjustment. This knob is ideal for use in audio equipment, appliances, or any application requiring manual adjustments.
Type Control Knob
Diameter 20mm
Material Acrylonitrile butadiene styrene
Axle mount 6mm
Dim (Ø x H) 20 mm x 17 mm
Factory colour Black
Height 17mm

Reviews

Be the first to submit a review

Trustpilot